NST1200-K-GE | Greisinger
Faston plug, 120 °C, Thermocouple type K, NST1200-K-GE
Order No.: 22K1260
EAN: 4058175025669
MPN:
NST1200-K-GE
602566
Unit Price (€ / pc.)
8.33 € *
Available: 49 pcs.
Leadtime: 1 Week **
Flat connector, NST1200-K-GN, Greisinger
Flat connector for probe type K
Technical specifications
Version | faston plug | |
max. operating temperature | 120 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |