RX 7490 | LINDSTRÖM

ESD-Flat nose pliers, L 146.5 mm, 70 g, RX 7490

Order No.: 05L3508
EAN: 7314150103195
MPN:
RX 7490
Series: RX
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
75.4817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.48 € *
Price list
Quantity
Price per unit*
1 pcs.
75.4817 €
5 pcs.
71.6856 €
10 pcs.
68.1156 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat pliers, type Lindstrom Rx 7490.

With smooth gripping surfaces. The handle casing is protected against electrostatic charge, not conductive in the conductivity range and conductive in the dissipative range, however, non-insulated. Not suitable for life voltage electrical equipment. Practical operation of the tool is ensured with a resistance-reducing and adjustable spring opener; Dimensions: A 146.5, B 20, C 9.0, D 6.7, E 1.2, F 3.2 mm.

Technical attributes (type, cutting edge shape, cutting capacity for copper wire): Rx 7490, flat pliers

Technical specifications
Version Flat nose pliers
Jaw lenght 20 mm
ESD protection Yes
Weight 70 g
Length 146.5 mm
Cutting capicity (hard) 1.2 mm
Cutting capacity (medium-hard) 3.2 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Jaw lenght
Weight
Cutting capacity (medium-hard)
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Jaw lenght
Weight
Cutting capacity (medium-hard)
1000V Insulated
ESD protection
ESD-snipe nose pliers, L 158.5 mm, 72 g, RX 7890
Order No.:
 05L3510
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 7890
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 75.10 € *
1 pcs.
75.1009 €
5 pcs.
70.6027 €
15 pcs.
67.8776 €
50 pcs.
64.8907 €
snipe nose pliers
158.5 mm
32 mm
72 g
No
Yes
ESD-snipe nose pliers, L 158.5 mm, 72 g, RX 7891
Order No.:
 05L3512
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 7891
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 84.26 € *
1 pcs.
84.2639 €
5 pcs.
79.2064 €
15 pcs.
76.1719 €
50 pcs.
72.7923 €
150 pcs.
69.7697 €
snipe nose pliers
158.5 mm
32 mm
72 g
No
Yes
ESD-Flat nose pliers, L 146.5 mm, 70 g, RX 7490
Order No.:
 05L3508
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 RX 7490
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 75.48 € *
1 pcs.
75.4817 €
5 pcs.
71.6856 €
10 pcs.
68.1156 €
Flat nose pliers
146.5 mm
20 mm
70 g
3.2 mm
No
Yes