3-682-15 | Bernstein

ESD-Flat nose pliers, L 130 mm, 70 g, 3-682-15

Order No.: 05L5912
EAN: 4099891362270
MPN:
3-682-15
Series: EUROLINE
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
45.6008 € *
Available: 2 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 1 Week **
Total Price:
45.60 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6008 €
5 pcs.
42.8638 €
15 pcs.
41.2216 €
50 pcs.
39.4009 €
150 pcs.
37.7468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat nose plier, type Bernstein Euroline-Conductive 3-682-15.

Made of special steel. With dual-colored conductive hand protection sleeves, box joint and double leaf spring.

Length: 130 mm.

Finish: polished and high-gloss burnished.

Nose: extremely slim, smooth gripping surfaces.

Weight: 60 g.

Technical specifications
Version Flat nose pliers
Jaw lenght 20 mm
ESD protection Yes
Weight 70 g
Length 130 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Jaw lenght
Weight
Version
Length
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Jaw lenght
Weight
Version
Length
1000V Insulated
ESD protection
ESD-Flat nose pliers, L 130 mm, 60 g, 3-688-15
Order No.:
 05L5914
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-688-15
Available: 2 pcs. Available in 5 Days: 66 pcs. Leadtime: 1 Week **
Total Price: 68.41 € *
1 pcs.
68.4131 €
5 pcs.
64.3076 €
15 pcs.
61.8443 €
50 pcs.
59.1073 €
150 pcs.
56.6440 €
18 mm
60 g
Flat nose pliers
130 mm
No
Yes
ESD-Flat nose pliers, L 130 mm, 70 g, 3-682-15
Order No.:
 05L5912
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-682-15
Available: 2 pcs. Available in 5 Days: 129 pcs. Leadtime: 1 Week **
Total Price: 45.60 € *
1 pcs.
45.6008 €
5 pcs.
42.8638 €
15 pcs.
41.2216 €
50 pcs.
39.4009 €
150 pcs.
37.7468 €
20 mm
70 g
Flat nose pliers
130 mm
No
Yes