3879A.68 | Vogt
Flat plug distributor, 1 x 2 contacts, 6.3 x 0.8 mm, uninsulated, angled, 3879A.68
Order No.: 05F335
EAN: 4099889611687
MPN:
3879A.68
Unit Price (€ / pc.)
0.2713 € *
Available: 2,427 pcs.
Next delivery: 3,000 pcs. on 2024-05-08
Leadtime: 2 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2713 €
100 pcs.
0.2344 €
500 pcs.
0.2083 €
1000 pcs.
0.1809 €
5000 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug distributor, type Vogt 3875/3879.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Technical attributes (type, hole diameter (d)): 3879A.67, d 6.2 mm
Technical specifications
Connection | screw connection | |
Version | flat plug distributor, 1 x 2 contacts | |
Design | angled | |
Isolated | No | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |