17418.123.111 | LEAR Corporation
Flat plug distributor, 2 x 3 contacts, 6.3 x 0.8 mm, L 10.5 mm, uninsulated, angled, 17418.123.111
Order No.: 05F315
EAN: 4099889611663
MPN:
17418.123.111
Unit Price (€ / pc.)
1.0472 € *
Available: 4,165 pcs.
Leadtime: 6 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi-connectors, type 17418.
Mating width: 6.3 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated, compliant with DIN 46244 part 1.
Type: 123.111, multi-connector
Technical specifications
Connection | screw connection | |
Version | flat plug distributor, 2 x 3 contacts | |
Design | angled | |
Isolated | No | |
Length | 10.5 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |