25266.213.011 | LEAR Corporation
Uninsulated flat plug sleeve, 9.5 x 1.2 mm, 4.0 to 6.0 mm², AWG 12 to 10, bronze, tin-plated, 25266.213.011
Order No.: 05F526
EAN: 4099889618495
MPN:
25266.213.011
Unit Price (€ / pc.)
0.5355 € *
Available: 2,150 pcs.
Leadtime: 21 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3808 €
5000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, not insulated, type FSH.
to DIN 46247 part 4, made of tinned CuSN.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 25266.213.011, 9.5 x 1.2 mm, 4.0 to 6.0 mm²
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 12 to 10 | |
Suitable for | 9.5 x 1.2 mm | |
Isolated | No | |
Length | 25.2 mm | |
Cable cross-section | 4.0 to 6.0 mm² | |
Material | bronze, tin-plated | |
Nominal size according to DIN | DIN 46247 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |