35179.000.000 | LEAR Corporation

Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 35179.000.000

Order No.: 05F552
EAN: 4099889618617
MPN:
35179.000.000
LEAR Corporation
default L
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 1,394 pcs.
Leadtime: 3 Weeks **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
25 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3094 €
1000 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, insulated, type 35.

Made of tinned brass; Insulation (PVC): red 0.5 to 1.0 mm², blue 1.5 to 2.5 mm².

Technical attributes (type, mating width x mating thickness, color): 35179, 6.3 x 0.8 mm, blue

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 16 to 14
Insulation colour blue
Suitable for 6.3 x 0.8 mm
Isolated Yes
Length 21 mm
Cable cross-section 1.5 to 2.5 mm²
Material brass, tin-plated
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Insulation colour
AWG cross-section
Material
Version
Length
Connection
Suitable for
Isolated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Insulation colour
AWG cross-section
Material
Version
Length
Connection
Suitable for
Isolated
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 35180.000.000
Order No.:
 05F550
Manufacturer:
 LEAR Corporation
Manufacturer SKU:
 35180.000.000
Available: 0 pcs. Leadtime: 8 Weeks ** Next delivery: 4,500 pcs. on 2024-04-30
Total Price: 0.57 € *
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4284 €
1000 pcs.
0.3570 €
5000 pcs.
0.2904 €
0.5 to 1.0 mm²
red
AWG 22 to 18
brass, tin-plated
flat plug sleeve
21 mm
crimp connection
6.3 x 0.8 mm
Yes