35040.000.000 | LEAR Corporation

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 35040.000.000

Order No.: 05F536
EAN: 4099889618549
MPN:
35040.000.000
LEAR Corporation
default L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 1,291 pcs.
Leadtime: 3 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4046 €
1000 pcs.
0.3451 €
5000 pcs.
0.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle, insulated, type 35.

Made of tinned brass; Insulation: PVC.

Mating width 6.3 mm, type 350.

To DIN 46245 Part 3; Dimensions: l1 22, l2 7.4 mm.

Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35040, 6.3 x 0.8 mm, 0.5 to 1.0 mm², red

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 22 to 18
Insulation colour red
Suitable for 6.3 x 0.8 mm
Isolated Yes
Length 22 mm
Cable cross-section 0.5 to 1.0 mm²
Material brass, tin-plated
Nominal size according to DIN DIN 46245
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Insulation colour
Length
Suitable for
AWG cross-section
Material
Version
Connection
Isolated
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Insulation colour
Length
Suitable for
AWG cross-section
Material
Version
Connection
Isolated
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 35312.000.000
Order No.:
 05F534
Manufacturer:
 LEAR Corporation
Manufacturer SKU:
 35312.000.000
Available: 251 pcs. Leadtime: 4 Weeks ** Next delivery: 1,500 pcs. on 2024-06-05
Total Price: 5.00 € *
10 pcs.
0.4998 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3332 €
5000 pcs.
0.2796 €
1.5 to 2.5 mm²
blue
18 mm
4.8 x 0.8 mm
AWG 16 to 14
brass, tin-plated
flat plug sleeve
crimp connection
Yes