35414.000.000 | LEAR Corporation
Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 35414.000.000
Order No.: 05F530
EAN: 4099889618518
MPN:
35414.000.000
Unit Price (€ / pc.)
0.4998 € *
Available: 320 pcs.
Leadtime: 2 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3332 €
5000 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, insulated, type 35.
Made of tinned brass; Insulation: PVC.
Mating width 2.8 mm, type 35414.
Dimensions: l1 17.5, l2 8.0 mm.
Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35414, 2.8 x 0.8 mm, 0.5 to 1.0 mm², red
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 22 to 18 | |
Insulation colour | red | |
Suitable for | 2.8 x 0.8 mm | |
Isolated | Yes | |
Length | 17.5 mm | |
Cable cross-section | 0.5 to 1.0 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |