CRIMPSEAL II BL TAB-C. | DSG-CANUSA
Faston plug, 6.3 x 0.8 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, CRIMPSEAL II BL TAB-C.
Tab terminals, with heatshrink tubing with adhesive lining, type DSG-CANUSA Crimpseal II 7935.
For strain-resistant, moisture-proof crimping of stripped cables using any standard crimp tool; Mating width: 6.3 mm. Mating thickness: 0.8 mm. Shrinking temperature: min. +100 °C. Operating temperatures: - 55 to +125 °C. Preshrinking/post-shrinking diameter: 5.0/1.8 mm,
Technical attributes:
Type: 200502, conductor cross-section: 1.5 to 2.5 mm², color code: blue.
Connection | crimp connection | |
Version | faston plug | |
AWG cross-section | AWG 16-14 | |
Design | straight | |
Insulation colour | blue | |
Isolated | Yes | |
Cable cross-section | 1.5-2.5 mm² | |
Material | brass | |
shrinkable tubing | Yes | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |