3868Y.68 | Vogt
Faston plug, 6.3 x 0.8 mm, L 21.5 mm, uninsulated, angled, 3868Y.68
Order No.: 05F282
EAN: 4099889611588
MPN:
3868Y.68
Unit Price (€ / pc.)
0.2606 € *
Available: 35,744 pcs.
Leadtime: 6 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2606 €
100 pcs.
0.2309 €
500 pcs.
0.2094 €
1000 pcs.
0.1892 €
5000 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type 0.32.
Mating width 6.3 mm, mating thickness 0.8 mm, with snap-in hole, made of tinned brass, not insulated, to DIN 46244.
Type: 0.32, Flat plug
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 21.5 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46244 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |