735427-2 | AMP
Faston plug, 2.8 x 0.8 mm, L 12.4 mm, uninsulated, straight, 735427-2
Unit Price (€ / pc.)
0.3046 € *
Available: 1,407 pcs.
Leadtime: 9 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3046 €
50 pcs.
0.2713 €
200 pcs.
0.2380 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mounting tabs, type TE Connectivity/AMP 0-073.
Mating width: 2.8 mm. Mating thickness: 0.8 mm. Made of tinned brass, not insulated.
Type: 0-0735427-2, PCB mounting tab
Technical specifications
Connection | solder connection | |
Version | faston plug | |
Design | straight | |
Isolated | No | |
Length | 12.4 mm | |
Material | brass, tin-plated | |
Plug width x plug thickness | 2.8 x 0.8 mm | |
Angulation | 180° |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |