381408.67 | Vogt

Faston plug, 4.8 x 0.8 mm, L 17.5 mm, uninsulated, straight, 381408.67

Order No.: 05F160
EAN: 4099889611267
MPN:
381408.67
Vogt
default L
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 2,095 pcs.
Leadtime: 3 Weeks **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1226 €
100 pcs.
0.1059 €
500 pcs.
0.0952 €
1000 pcs.
0.0821 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat plug with plug width 4.8 mm,

Made of brass, pure tin-lated, not insulated, compliant with DIN 46342 part 1.

Matig width x mating thickness: 4.8x0.8 mm

Dimension d: 3,2 mm

Type: 381408.67

Technical specifications
Connection screw connection
Version faston plug
Design straight
Isolated No
Length 17.5 mm
Material brass, tin-plated
Nominal size according to DIN DIN 46342
Plug width x plug thickness 4.8 x 0.8 mm
Logistics
Country of origin CH
Customs tariff number 85389091
Original Packaging Bag with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Material
Version
Length
Connection
Isolated
Plug width x plug thickness
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Material
Version
Length
Connection
Isolated
Plug width x plug thickness
Faston plug, 4.8 x 0.8 mm, L 17.5 mm, uninsulated, straight, 3822.67
Order No.:
 05F165
Manufacturer:
 Vogt
Manufacturer SKU:
 3822.67
Available: 5,517 pcs. Leadtime: 3 Weeks **
Total Price: 5.83 € *
50 pcs.
0.1166 €
100 pcs.
0.1012 €
500 pcs.
0.0904 €
1000 pcs.
0.0785 €
5000 pcs.
0.0726 €
straight
brass, tin-plated
faston plug
17.5 mm
screw connection
No
4.8 x 0.8 mm
Faston plug, 4.8 x 0.8 mm, L 17.5 mm, uninsulated, straight, 381408.67
Order No.:
 05F160
Manufacturer:
 Vogt
Manufacturer SKU:
 381408.67
Available: 2,095 pcs. Leadtime: 3 Weeks **
Total Price: 6.13 € *
50 pcs.
0.1226 €
100 pcs.
0.1059 €
500 pcs.
0.0952 €
1000 pcs.
0.0821 €
5000 pcs.
0.0762 €
straight
brass, tin-plated
faston plug
17.5 mm
screw connection
No
4.8 x 0.8 mm