3861.67 | Vogt
Faston plug, 6.3 x 0.8 mm, L 10.5 mm, uninsulated, angled, 3861.67
Order No.: 05F130
EAN: 4099889611205
MPN:
3861.67
Unit Price (€ / pc.)
0.1083 € *
Available: 5,176 pcs.
Leadtime: 2 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1083 €
100 pcs.
0.1000 €
500 pcs.
0.0940 €
1000 pcs.
0.0893 €
5000 pcs.
0.0845 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat plug, type Vogt 38.
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Flat plug, mating width 6.3 mm, type Vogt 38.
Technical attributes (type, mating width x mating thickness, dimension d): 3861.67, 6.3x0.8 mm, 5.3 mm
Technical specifications
Connection | screw connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 10.5 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 6.3 x 0.8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |