Flat plug, type Vogt 38.
Made of brass, pure tin-plated, not insulated, compliant with DIN 46342 part 1.
Technical attributes (type, mating width x mating thickness, dimension d): 3823.67, 4.8x0.8 mm, 4.3 mm
Connection | screw connection | |
Version | faston plug | |
Design | angled | |
Isolated | No | |
Length | 10 mm | |
Material | brass, tin-plated | |
Nominal size according to DIN | DIN 46342 | |
Plug width x plug thickness | 4.8 x 0.8 mm |
Country of origin | CH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available