26 16 200 | Knipex
VDE-stork beak pliers, L 200 mm, 206 g, 26 16 200
Order No.: 05L2906
EAN: 4003773022831
MPN:
26 16 200
2616200
Unit Price (€ / pc.)
35.5810 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
6 pcs.
32.0229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat Nose and Snipe Nose Pliers , 26 16 200, Knipex
Features
- Distortion tolerant, elastic precision tips
- Half round, long, tapered jaws
- Vanadium electric steel, forged, multi stage oil hardened
- With cutting edge for soft, medium hard and hard wire
Technical specifications
Version | stork beak pliers | |
Jaw lenght | 73 mm | |
ESD protection | No | |
Weight | 206 g | |
Length | 200 mm | |
Cutting capicity (hard) | 2.2 mm | |
Cutting capacity (medium-hard) | 3.2 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |