26 21 200 | Knipex

Stork beak pliers, L 200 mm, 171 g, 26 21 200

Order No.: 05L2679
EAN: 4003773022848
MPN:
26 21 200
2621200
Knipex
default L
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
6 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 26 21 200, Knipex

Features

  • Distortion tolerant, elastic precision tips
  • Half round, long, tapered jaws
  • Vanadium electric steel, forged, multi stage oil hardened
  • With cutting edge for soft, medium hard and hard wire
Technical specifications
Version stork beak pliers
Jaw lenght 73 mm
ESD protection No
Weight 171 g
Length 200 mm
Cutting capicity (hard) 2.2 mm
Cutting capacity (medium-hard) 3.2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Jaw lenght
1000V Insulated
Weight
Cutting capacity (medium-hard)
Version
Length
ESD protection
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Jaw lenght
1000V Insulated
Weight
Cutting capacity (medium-hard)
Version
Length
ESD protection
VDE-stork beak pliers, L 200 mm, 204 g, 26 26 200
Order No.:
 05L2676
Manufacturer:
 Knipex
Manufacturer SKU:
 26 26 200
Available: 2 pcs. Leadtime: 3 Weeks ** Next delivery: 2 pcs. on 2024-04-23
Total Price: 40.34 € *
1 pcs.
40.3410 €
6 pcs.
36.3069 €
73 mm
Yes
204 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 197 g, 26 22 200
Order No.:
 05L2682
Manufacturer:
 Knipex
Manufacturer SKU:
 26 22 200
Available: 7 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-06
Total Price: 34.39 € *
1 pcs.
34.3910 €
6 pcs.
30.9519 €
50 mm
No
197 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 170 g, 26 11 200
Order No.:
 05L2678
Manufacturer:
 Knipex
Manufacturer SKU:
 26 11 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.04 € *
1 pcs.
24.0380 €
6 pcs.
21.6342 €
73 mm
No
170 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 171 g, 26 21 200
Order No.:
 05L2679
Manufacturer:
 Knipex
Manufacturer SKU:
 26 21 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 27.25 € *
1 pcs.
27.2510 €
6 pcs.
24.5259 €
73 mm
No
171 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 204 g, 26 15 200 T
Order No.:
 20L1665
Manufacturer:
 Knipex
Manufacturer SKU:
 26 15 200 T
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 39.15 € *
1 pcs.
39.1510 €
6 pcs.
35.2359 €
73 mm
No
204 g
3.2 mm
stork beak pliers
200 mm
No
VDE-stork beak pliers, L 200 mm, 235 g, 26 16 200 T
Order No.:
 22L1759
Manufacturer:
 Knipex
Manufacturer SKU:
 26 16 200 T
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 43.91 € *
1 pcs.
43.9110 €
6 pcs.
39.5199 €
73 mm
Yes
235 g
3.2 mm
stork beak pliers
200 mm
No
VDE-stork beak pliers, L 200 mm, 212 g, 26 17 200
Order No.:
 20L1670
Manufacturer:
 Knipex
Manufacturer SKU:
 26 17 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 42.13 € *
1 pcs.
42.1260 €
6 pcs.
37.9134 €
73 mm
Yes
212 g
3.2 mm
stork beak pliers
200 mm
No
VDE-stork beak pliers, L 200 mm, 206 g, 26 16 200
Order No.:
 05L2906
Manufacturer:
 Knipex
Manufacturer SKU:
 26 16 200
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 35.58 € *
1 pcs.
35.5810 €
6 pcs.
32.0229 €
73 mm
Yes
206 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 204 g, 26 15 200
Order No.:
 20L1660
Manufacturer:
 Knipex
Manufacturer SKU:
 26 15 200
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 30.82 € *
1 pcs.
30.8210 €
6 pcs.
27.7389 €
73 mm
No
204 g
3.2 mm
stork beak pliers
200 mm
No
VDE-stork beak pliers, L 200 mm, 220 g, 26 27 200
Order No.:
 20L1690
Manufacturer:
 Knipex
Manufacturer SKU:
 26 27 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 46.41 € *
1 pcs.
46.4100 €
6 pcs.
41.7690 €
73 mm
Yes
220 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 169 g, 26 13 200
Order No.:
 20L1655
Manufacturer:
 Knipex
Manufacturer SKU:
 26 13 200
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 30.35 € *
1 pcs.
30.3450 €
6 pcs.
27.3105 €
73 mm
No
169 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 201 g, 26 12 200
Order No.:
 05L2680
Manufacturer:
 Knipex
Manufacturer SKU:
 26 12 200
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 27.25 € *
1 pcs.
27.2510 €
6 pcs.
24.5259 €
73 mm
No
201 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 202 g, 26 22 200 T
Order No.:
 20L1675
Manufacturer:
 Knipex
Manufacturer SKU:
 26 22 200 T
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 35.69 € *
1 pcs.
35.6881 €
6 pcs.
32.1181 €
73 mm
No
202 g
3.2 mm
stork beak pliers
200 mm
No
VDE-stork beak pliers, L 200 mm, 215 g, 26 26 200 T
Order No.:
 22L1760
Manufacturer:
 Knipex
Manufacturer SKU:
 26 26 200 T
Available: 0 pcs. Available in 7 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 47.96 € *
1 pcs.
47.9570 €
6 pcs.
43.1613 €
73 mm
Yes
215 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 199 g, 26 25 200
Order No.:
 20L1680
Manufacturer:
 Knipex
Manufacturer SKU:
 26 25 200
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 35.64 € *
1 pcs.
35.6405 €
6 pcs.
32.0824 €
73 mm
No
199 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 205 g, 26 25 200 T
Order No.:
 20L1685
Manufacturer:
 Knipex
Manufacturer SKU:
 26 25 200 T
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 36.89 € *
1 pcs.
36.89 €
73 mm
No
205 g
3.2 mm
stork beak pliers
200 mm
No
Stork beak pliers, L 200 mm, 200 g, 26 12 200 T
Order No.:
 20L1650
Manufacturer:
 Knipex
Manufacturer SKU:
 26 12 200 T
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 35.58 € *
1 pcs.
35.5810 €
6 pcs.
32.0229 €
73 mm
No
200 g
3.2 mm
stork beak pliers
200 mm
No