733973002 | Hirschmann Automation and Control
Flat seal for rectangular connectors, 733973002
Unit Price (€ / pc.)
0.4403 € *
Available: 98 pcs.
Leadtime: 1 Week **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4403 €
50 pcs.
0.3927 €
200 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding flat seals, type GDM../GS.
Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.
Technical attributes (type, sealing material, for connectors): GSE 2000-2, NBR, GSE..
Technical specifications
Suitable for | rectangular connectors | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |