730268003 | Hirschmann Automation and Control
Flat seal for rectangular connectors, 730268003
Unit Price (€ / pc.)
0.4284 € *
Available: 216 pcs.
Leadtime: 2 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4284 €
50 pcs.
0.3808 €
200 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding flat seals, type GDM../GS.
Made of nitrile rubber (NBR); Operating temperatures: –30 to +90 °C or EPDM, halogen-free. Operating temperatures: –40 to +125 °C.
Technical attributes (type, sealing material, for connectors): GSA 200-7, EPDM, GSA/GSC
Technical specifications
Suitable for | rectangular connectors | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |