750100 500 | Hammers

Locksmith hammer, 320 mm, 500 g, 750100 500

Order No.: 06L9266
EAN: 4099891376239
MPN:
750100 500
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Locksmith hammer, 320 mm, 500 g, T4227A 0500
Order No.: 03L3998
Manufacturer: C.K Tools
per pc. 20.9321 € *
*incl. VAT plus shipping costs

Fitter's hammers, compliant with DIN 1041, type 750100.

The hammer head is drop-forged and ground to precise dimensions. Hardened and tempered hammer face and edge. Hickory wood handle in curved shape and varnished. As of 200 g handle with steel guard sleeve. Weight specified without handle.

Type: 750100, 500 g, handle L 320 mm

Technical specifications
Version locksmith hammer
Weight 500 g
Length 320 mm
Logistics
Country of origin FR
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 03L3998

Manufacturer SKU:

 T4227A 0500

 

Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
20.93 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.9321 €
5 pcs.
19.6826 €
15 pcs.
18.9210 €
50 pcs.
18.0880 €
150 pcs.
17.3264 €