527817355100 | Eberle

Room temperature controller, 230 VAC, 5 to 30 °C, white, 527817355100

Order No.: 06N5177
EAN: 4017254156779
MPN:
527817355100
Eberle
default L
Image may differ
Unit Price (€ / pc.)
104.3035 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.30 € *
Price list
Quantity
Price per unit*
1 pcs.
104.3035 €
10 pcs.
98.0203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flush-mounted thermostat is suitable for the control of direct electric heating or hot water floor heating. Very large display, backlighting in blue is off, briefly on after pressing a button. Single-line text display for self-explanatory operation. Easy switching between 2 temperatures (e.g. comfort and setback temperature). ECO input for activating a freely adjustable temperature, e.g. for night setback. Short-time timer (party) for changing the temperature by the hour. Energy consumption display (switch-on time * costs). Frost protection. Temperature setting range can be limited. Temperature display adaptable to local conditions. Unauthorized access protection. PWM or 2-point control method. Adaptation to valves normally open. Heating or cooling adjustable. Valve protection. Minimum and maximum floor temperature adjustable. Permanent display of the floor temperature. With 4m remote sensor (extendable up to 100m) included. Mounting in 55mm flush-mounted box.
Technical specifications
Version room temperature controller
Colour white
max. operating temperature 30 °C
min. operating temperature 5 °C
Assembly Flush-mounted
Degree of protection (IP) IP30
Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 90321020
Variations
Version
min. operating temperature
max. operating temperature
Assembly
Colour
Voltage
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Assembly
Colour
Voltage
Degree of protection (IP)
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527820355100
Order No.:
 06N5179
Manufacturer:
 Eberle
Manufacturer SKU:
 527820355100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 149.54 € *
1 pcs.
149.5354 €
10 pcs.
139.4918 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527820455100
Order No.:
 06N5180
Manufacturer:
 Eberle
Manufacturer SKU:
 527820455100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 149.54 € *
1 pcs.
149.5354 €
10 pcs.
139.4918 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527813455100
Order No.:
 06N5176
Manufacturer:
 Eberle
Manufacturer SKU:
 527813455100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 163.36 € *
1 pcs.
163.3632 €
10 pcs.
152.0582 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527813355100
Order No.:
 06N5175
Manufacturer:
 Eberle
Manufacturer SKU:
 527813355100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 163.36 € *
1 pcs.
163.3632 €
10 pcs.
152.0582 €
Clock thermostat
5 °C
30 °C
Flush-mounted
white
230 VAC
IP30