527813355100 | Eberle
Clock thermostat, 230 VAC, 5 to 30 °C, white, 527813355100
Order No.: 06N5175
EAN: 4017254155345
MPN:
527813355100
Unit Price (€ / pc.)
163.3632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
163.36 € *
Price list
Quantity
Price per unit*
1 pcs.
163.3632 €
10 pcs.
152.0582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flush-mounted clock thermostat is suitable for the control of direct electric heating or hot water floor heating. Very large display, backlighting in blue is off, briefly on after pressing a button. Single-line text display for self-explanatory operation. Automatic summer/winter time changeover. Minimum and maximum floor temperature adjustable. Preset and customizable lifestyle time programs. Unauthorized user protection. Optimum start (temperature is reached at the set time). Max. 9 switching times per day. Short time timer (party) for changing the temperature by the hour. Frost protection function. Temperature setting range can be limited. Vacation function with date indication (vacation from....to). PWM or 2-point control method. Heating/cooling changeover, adaptation to valves de-energized open. Energy consumption display (switch on x cost). With 4m remote sensor (extendable up to 100m) included. Mounting in 55mm flush-mounted box.
Technical specifications
Version | Clock thermostat | |
Colour | white | |
max. operating temperature | 30 °C | |
min. operating temperature | 5 °C | |
Assembly | Flush-mounted | |
Degree of protection (IP) | IP30 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |