10034953 | Fischer Elektronik
Finger shaped heatsink, 18 x 25.4 x 8 mm, 25 K/W, black anodized
Unit Price (€ / pc.)
0.8449 € *
Available: 139 pcs.
Leadtime: On Request **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatsinks with perforation for SOT 32, type Fischer FK.
Made of black anodized aluminum.
Technical specifications
Version | finger shaped heatsink | |
Width | 25.4 mm | |
Suitable for | SOT32 | |
Height | 8 mm | |
Length | 18 mm | |
Material | aluminum | |
Max. heat resistance | 25 K/W | |
Surface type | black anodized |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |