T0058762703 | Weller

Prefilter M5, Weller T0058762703 for WFE 2S, Zero Smog EL

Order No.: 09L6119
EAN: 4099891405595
MPN:
T0058762703
Series: WFE
Weller
default L
Image may differ
Unit Price (€ / pck.)
57.1200 € *
Available: 6 pck.
Leadtime: 1 Week **
Total Price:
57.12 € *
Price list
Quantity
Price per unit*
1 pck.
57.1200 €
5 pck.
54.2640 €
10 pck.
51.5508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fine dust filter, T0058762703, WELLER

For standard applications with a small amount of flux and pollution gases with a high solid content. Wide band gas filter for cleaning harmful fumes and vapours. The wide gas filter consists of 50% active carbon and 50% Puratex. Harmful gases with a high molecular weight are cleaned by the active carbon Puratex, which is suitable for absorbing gases of a lower molecular weight. Because of its composition, Puratex is able to convert a large number of chemical pollutants by means of molecular modification into non-polluting gases.

The gas filter is used for extracting adhesive fumes and solvents. Experience has shown that filtering suspended particles is not so vital in this respect. The EPA E 12 is omitted.

Technical specifications
Suitable for WFE 2S, Zero Smog EL
Accessory Type prefilter M5
Logistics
Country of origin DE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes