MPZ1608S101AT | TDK

Ferrite Bead, SMD 0603, 3 A, 30 mΩ, 100 MHz, 100 Ω, ±25 %, MPZ1608S101AT

Order No.: 76D6109
EAN: 4099889050110
MPN:
MPZ1608S101AT
MPZ1608S101AT000
Series: MPZ
TDK
default L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0428 €

Ferrite bead SMD, MPZ1608S101AT, TDK

Features

  • Noise reduction solution for power line
  • Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Design SMD 0603
Width 0.8 mm
DC current 3 A
DC resistance 30 mΩ
Height 0.6 mm
Impedance 100 Ω
Length 1.6 mm
Measuring frequency 100 MHz
Tolerance ±25 %
Logistics
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Impedance
DC current
DC resistance
Design
Width
Length
Tolerance
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Impedance
DC current
DC resistance
Design
Width
Length
Tolerance
Ferrite Bead, SMD 0603, 5 A, 10 mΩ, 100 MHz, 30 Ω, ±25 %, MPZ1608S300AT
Order No.:
 76D6121
Manufacturer:
 TDK
Manufacturer SKU:
 MPZ1608S300AT
Available: 3,400 pcs. Leadtime: On Request **
Total Price: 5.47 € *
50 pcs.
0.1095 €
250 pcs.
0.0750 €
1250 pcs.
0.0571 €
4000 pcs.
0.0452 €
10000 pcs.
0.0393 €
0.6 mm
30 Ω
5 A
10 mΩ
SMD 0603
0.8 mm
1.6 mm
±25 %