MPZ1608S102AT | TDK

Ferrite Bead, SMD 0603, 800 mA, 300 mΩ, 100 MHz, 1 kΩ, ±25 %, MPZ1608S102AT

Order No.: 76D6111
EAN: 4099889050134
MPN:
MPZ1608S102AT
MPZ1608S102AT000
Series: MPZ
TDK
default L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.1749 € *
Available: 3,800 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1749 €
10 pcs.
0.1535 €
50 pcs.
0.1095 €
250 pcs.
0.0750 €
1250 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ferrite bead SMD, MPZ1608S102AT, TDK

Features

  • Noise reduction solution for power line
  • Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption
  • Performs well even in signal lines where low direct current resistance is required

Applications

  • Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
  • Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Technical specifications
Design SMD 0603
Width 0.8 mm
DC current 800 mA
DC resistance 300 mΩ
Height 0.6 mm
Impedance 1 kΩ
Length 1.6 mm
Measuring frequency 100 MHz
Tolerance ±25 %
Logistics
Customs tariff number 85045000
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Impedance
DC current
DC resistance
Design
Width
Length
Tolerance
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Impedance
DC current
DC resistance
Design
Width
Length
Tolerance
Ferrite Bead, SMD 0603, 5 A, 10 mΩ, 100 MHz, 30 Ω, ±25 %, MPZ1608S300AT
Order No.:
 76D6121
Manufacturer:
 TDK
Manufacturer SKU:
 MPZ1608S300AT
Available: 3,400 pcs. Leadtime: On Request **
Total Price: 5.47 € *
50 pcs.
0.1095 €
250 pcs.
0.0750 €
1250 pcs.
0.0571 €
4000 pcs.
0.0452 €
10000 pcs.
0.0393 €
0.6 mm
30 Ω
5 A
10 mΩ
SMD 0603
0.8 mm
1.6 mm
±25 %