Potentiometer features a 15 mm resistive element made of carbon. Housed in a dust-proof enclosure and has a polyester substrate.
ohmic resistance | 25 kΩ | |
Connection | solder pin | |
Version | layered trimmer potentiometer | |
Width | 7 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 265 ° | |
Seeting | on top | |
Contact distance | RM 12.5/10 | |
Length | 15 mm | |
Power | 0.25 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±20 % | |
Temperature coefficient | ±300 ppm/K | |
Track Taper | linear |
Country of origin | ES |
Customs tariff number | 85334010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
66E540
Manufacturer SKU:
5214 WEISS
Order No.:
66E536
Manufacturer SKU:
5272 SCHWARZ
Order No.:
66E550
Manufacturer SKU:
5371 ROT
Order No.:
66E554
Manufacturer SKU:
5371 SCHWARZ
Order No.:
66E532
Manufacturer SKU:
5272 ROT
Order No.:
66E552
Manufacturer SKU:
5371 WEISS
Order No.:
66E534
Manufacturer SKU:
5272 WEISS
Order No.:
66E538
Manufacturer SKU:
5214 ROT
Order No.:
66E530
Manufacturer SKU:
5272 GELB
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available