M-1303-502-5K OHM | Nidec Copal

Wire-wound potentiometer, 3 turns, 5 kΩ, 0.75 W, linear, solder lug, M-1303-502-5K OHM

Order No.: 67E880
EAN: 4099879970909
MPN:
M-1303-502-5K OHM
Series: M-1303
Nidec Copal
default L
front L
Image may differ
Unit Price (€ / pc.)
26.9654 € *
Available: 51 pcs.
Leadtime: 12 Weeks **
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
10 pcs.
23.7405 €
50 pcs.
22.1102 €
150 pcs.
21.1463 €
500 pcs.
20.0753 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound multi-turn potentiometers, 3-turn, type Copal M-1303.

Rated load: 0.75 W. Tolerance: ±5.0 %. Electrical/mechanical turns: 1080°. Operating temperatures: –40 to +85 °C. With 3.0 mm shaft.

Type: 5K0

Technical specifications
ohmic resistance 5 kΩ
Connection solder lug
Version wire-wound potentiometer
Width 16.1 mm
Rotary range, electrical 1080 °
Mechanic rotary range 1080 °
axle diameter 3 mm
Length 13 mm
Power 0.75 W
max. number of revolutions 3
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly angled
Track Taper linear
Logistics
Country of origin JP
Customs tariff number 85333100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Assembly
Connection
Track Taper
min. operating temperature
max. operating temperature
axle diameter
Power
Wire-wound potentiometer, 3 turns, 5 kΩ, 0.75 W, linear, solder lug, M-1303-502-5K OHM
Order No.:
 67E880
Manufacturer:
 Nidec Copal
Manufacturer SKU:
 M-1303-502-5K OHM
Available: 51 pcs. Leadtime: 12 Weeks **
Total Price: 26.97 € *
1 pcs.
26.9654 €
10 pcs.
23.7405 €
50 pcs.
22.1102 €
150 pcs.
21.1463 €
500 pcs.
20.0753 €
5 kΩ
wire-wound potentiometer
16.1 mm
13 mm
angled
solder lug
linear
-40 °C
85 °C
3 mm
0.75 W