Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 47 nF, 1.6 kV, PP

  • Housing type: encapsulated 
Order No. 45 D 5094
Manufacturer No. B32684A1473K000
B32684A1473K
Series B32684

This product is no longer available.

Capacity 47 nF
Rated voltage (DC) 1.6 kV
Material of dielectric PP
Housing type encapsulated
The above illustration may deviate
Other versions