Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.47 µF, 1 kV, PP

  • Capacity: 0.47 µF
  • Rated voltage (DC): 1 kV

Order No. 45 D 4259

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656S0474K565
B32656S474K565
0,470uF 10% 1000V- MKP BOX

piece
Total

€ 7.97
There are 1152 piece in stock
Delivery:

scale from 1 from 4 from 48 from 288 from 864
Price* per piece € 7.973 € 7.1995 € 5.1051 € 4.2959 € 3.927
product.detail.add.UNDEFINED

Technical features

0.47 µF
1 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656S0474K565
B32656S474K565
0,470uF 10% 1000V- MKP BOX
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions