Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 2.2 µF, 1 kV, PP

  • Capacity: 2.2 µF
  • Rated voltage (DC): 1 kV

Order No. 45 D 4250

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656S0225K561
B32656S225K561
2.2000uF 10% 1000V- MKP BOX

piece
Total

€ 1,610.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 96 from 2400
Price* per piece € 16.779 € 15.708
product.detail.add.UNDEFINED

Technical features

2.2 µF
1 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656S0225K561
B32656S225K561
2.2000uF 10% 1000V- MKP BOX
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions