Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.33 µF, 2 kV, PP

  • Capacity: 0.33 µF
  • Rated voltage (DC): 2 kV

Order No. 45 D 4219

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656J2334K000
B32656J2334K
0,33UF 10% 2000V POLYPROP B

piece
Total

€ 2,612.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 2200 from 11000
Price* per piece € 5.9381 € 5.7596 € 5.593
product.detail.add.UNDEFINED

Technical features

0.33 µF
2 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656J2334K000
B32656J2334K
0,33UF 10% 2000V POLYPROP B
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions