Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.15 µF, 2 kV, PP

  • Capacity: 0.15 µF
  • Rated voltage (DC): 2 kV

Order No. 45 D 4214

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656J2154J000
B32656J2154J
0,15UF 5% 2000V POLYPROP B

piece
Total

€ 3,470.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 720 from 3600 from 18000
Price* per piece € 4.8195 € 4.6767 € 4.5339
product.detail.add.UNDEFINED

Technical features

0.15 µF
2 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656J2154J000
B32656J2154J
0,15UF 5% 2000V POLYPROP B
Country of origin Spain
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions