Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.1 µF, 2 kV, PP

  • Capacity: 0.1 µF
  • Rated voltage (DC): 2 kV

Order No. 45 D 4211

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656J2104J000
B32656J2104J
0,10UF 5% 2000V MKP BOXED

piece
Total

€ 4,286.14
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1380 from 6900 from 34500
Price* per piece € 3.1059 € 3.0107 € 2.9274
product.detail.add.UNDEFINED

Technical features

0.1 µF
2 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656J2104J000
B32656J2104J
0,10UF 5% 2000V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions