Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.22 µF, 1.6 kV, PP

  • Grid: 37.5 mm
  • Housing type: encapsulated 
Order No. 45 D 4204
Manufacturer No. B32656J1224K003
B32656J1224K3
Series B32656
piece
Total

€ 2,703.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 2400
Price* per piece € 3.3796 € 3.213
product.detail.add.UNDEFINED
Capacity 0.22 µF
Rated voltage (DC) 1.6 kV
Material of dielectric PP
Grid 37.5 mm
Housing type encapsulated
The above illustration may deviate
Other versions