Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.1 µF, 1.6 kV, PP

  • Grid: 37.5 mm
  • Housing type: encapsulated 
Order No. 45 D 4199
Manufacturer No. B32656J1104K003
B32656J1104K3
Series B32656
piece
Total

€ 3,257.98
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1620 from 4860
Price* per piece € 2.0111 € 1.9278
product.detail.add.UNDEFINED
Capacity 0.1 µF
Rated voltage (DC) 1.6 kV
Material of dielectric PP
Grid 37.5 mm
Housing type encapsulated
The above illustration may deviate
Other versions