Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.68 µF, 850 V, PP

  • Capacity: 0.68 µF
  • Rated voltage (DC): 850 V

Order No. 45 D 4197

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656A8684J000
B32656A8684J
0,68UF 5% 850V MKP BOXED

piece
Total

€ 2,789.36
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 4000 from 20000
Price* per piece € 3.4867 € 3.3796 € 3.2844
product.detail.add.UNDEFINED

Technical features

0.68 µF
850 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656A8684J000
B32656A8684J
0,68UF 5% 850V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions