Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitors, 0.47 µF, 1.25 kV, PP

  • Capacity: 0.47 µF
  • Rated voltage (DC): 1.25 kV

Order No. 45 D 4191

Manufacturer name

TDK

Series

B32656

Manufacturer No.

B32656A7474J000
B32656A7474J
0,47UF 5% 1250V MKP BOXED

piece
Total

€ 1,996.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 720 from 2160 from 3600
Price* per piece € 2.7727 € 2.7132 € 2.6656
product.detail.add.UNDEFINED

Technical features

0.47 µF
1.25 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32656
Manufacturer number B32656A7474J000
B32656A7474J
0,47UF 5% 1250V MKP BOXED
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions