Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 4.7 nF, 1.25 kV, PP

  • Capacity: 4.7 nF
  • Rated voltage (DC): 1.25 kV

Order No. 45 D 3282

Manufacturer name

TDK

Series

B32651

Manufacturer No.

B32651A7472K189
4.7nF 10% 1250V

piece
Total

€ 1,175.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5200 from 26000 from 130000
Price* per piece € 0.2261 € 0.2142 € 0.2142
product.detail.add.UNDEFINED

Technical features

4.7 nF
1.25 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32651
Manufacturer number B32651A7472K189
4.7nF 10% 1250V
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Other versions