Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 2.2 nF, 1.25 kV, PP

  • Capacity: 2.2 nF
  • Rated voltage (DC): 1.25 kV
  • Material of dielectric: PP

Order No. 45 D 3275

Manufacturer name

TDK

Series

B32651

Manufacturer No.

B32651A7222J000
B32651A7222J
2.2nF 5% 1250V MKP Wound B

piece
Total

€ 952.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.238 € 0.2142 € 0.2023
product.detail.add.UNDEFINED

Technical features

2.2 nF
1.25 kV
PP
Radial

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32651
Manufacturer number B32651A7222J000
B32651A7222J
2.2nF 5% 1250V MKP Wound B
The above illustration may deviate
  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products