Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 47 nF, 630 V, PP

  • Capacity: 47 nF
  • Rated voltage (DC): 630 V

Order No. 45 D 3272

Manufacturer name

TDK

Series

B32642

Manufacturer No.

B32642B6473J000
B32642B6473J
47nF 5% 630V MMKP

piece
Total

€ 1,237.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 20000 from 100000
Price* per piece € 0.3094 € 0.2975 € 0.2975
product.detail.add.UNDEFINED

Technical features

47 nF
630 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32642
Manufacturer number B32642B6473J000
B32642B6473J
47nF 5% 630V MMKP
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions