Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 0.1 µF, 2 kV

  • Capacity: 0.1 µF
  • Rated voltage (DC): 2 kV

Order No. 45 D 3255

Manufacturer name

TDK

Series

B32634

Manufacturer No.

B32634B7104J008
B32634B7104J8
0,100UF 5% 1K2V MFP PD

piece
Total

€ 606.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800
Price* per piece € 1.0115 € 0.9163
product.detail.add.UNDEFINED

Technical features

0.1 µF
2 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32634
Manufacturer number B32634B7104J008
B32634B7104J8
0,100UF 5% 1K2V MFP PD
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions