Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 0.22 µF, 630 V

  • Capacity: 0.22 µF
  • Rated voltage (DC): 630 V

Order No. 45 D 3253

Manufacturer name

TDK

Series

B32634

Manufacturer No.

B32634B6224J010
B32634B6224J10
0,220UF 5% 630V- MFP PD

piece
Total

€ 932.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 2400
Price* per piece € 1.1662 € 1.1067
product.detail.add.UNDEFINED

Technical features

0.22 µF
630 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32634
Manufacturer number B32634B6224J010
B32634B6224J10
0,220UF 5% 630V- MFP PD
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions