Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 0.1 µF, 2 kV

  • Capacity: 0.1 µF
  • Rated voltage (DC): 2 kV

Order No. 45 D 3242

Manufacturer name

TDK

Series

B32634

Manufacturer No.

B32634A7104J010
B32634A7104J10
22,00NF 5% 1250V MFP PD

Please call our customer service center at +49 89 55875-230

Technical features

0.1 µF
2 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32634
Manufacturer number B32634A7104J010
B32634A7104J10
22,00NF 5% 1250V MFP PD
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions