Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 47 nF, 630 V

  • Capacity: 47 nF
  • Rated voltage (DC): 630 V

Order No. 45 D 3220

Manufacturer name

TDK

Series

B32633

Manufacturer No.

B32633B6473J010
B32633B6473J10
47,0000NF 5% 630V MFP PD

piece
Total

€ 1,190.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 6000
Price* per piece € 0.595 € 0.5712
product.detail.add.UNDEFINED

Technical features

47 nF
630 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32633
Manufacturer number B32633B6473J010
B32633B6473J10
47,0000NF 5% 630V MFP PD
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions