Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 13 nF, 1 kV

  • Capacity: 13 nF
  • Rated voltage (DC): 1 kV

Order No. 45 D 3164

Manufacturer name

TDK

Series

B32633

Manufacturer No.

B32633A1133J010
B32633A1133J10
0,0082UF 10% 1KVPOLYPROP. B

Please call our customer service center at +49 89 55875-230

Technical features

13 nF
1 kV

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32633
Manufacturer number B32633A1133J010
B32633A1133J10
0,0082UF 10% 1KVPOLYPROP. B
Country of origin Brazil
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions