Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 2.2 µF, 250 V, PP

  • Capacity: 2.2 µF
  • Rated voltage (DC): 250 V

Order No. 45 D 2790

Manufacturer name

TDK

Series

B32573

Manufacturer No.

B32573A3225K000
B32573A3225K
2,2UF 10% 250V MKT SILVER

piece
Total

€ 3,092.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2240 from 11200 from 56000
Price* per piece € 1.3804 € 1.3447 € 1.2971
product.detail.add.UNDEFINED

Technical features

2.2 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32573
Manufacturer number B32573A3225K000
B32573A3225K
2,2UF 10% 250V MKT SILVER
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions