Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 1.5 µF, 250 V, PP

  • Capacity: 1.5 µF
  • Rated voltage (DC): 250 V

Order No. 45 D 2789

Manufacturer name

TDK

Series

B32573

Manufacturer No.

B32573A3155J000
B32573A3155J
1,5UF 5% 250V MKT SILVER

piece
Total

€ 3,807.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3720 from 18600 from 93000
Price* per piece € 1.0234 € 0.9877 € 0.9639
product.detail.add.UNDEFINED

Technical features

1.5 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32573
Manufacturer number B32573A3155J000
B32573A3155J
1,5UF 5% 250V MKT SILVER
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions