Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 2.2 µF, 250 V, PET silver-coated

  • Capacity: 2.2 µF
  • Rated voltage (DC): 250 V

Order No. 45 D 2778

Manufacturer name

TDK

Series

B32572

Manufacturer No.

B32572A3225J000
B32572A3225J
2,2UF 5% 250V MKT SILVER

piece
Total

€ 621.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 3000 from 15000
Price* per piece € 1.0353 € 0.9996 € 0.9758
product.detail.add.UNDEFINED

Technical features

2.2 µF
250 V

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32572
Manufacturer number B32572A3225J000
B32572A3225J
2,2UF 5% 250V MKT SILVER
Country of origin China
Customs tariff number 85322500
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions