Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 1 µF, 250 V, PET silver-coated

  • Capacity: 1 µF
  • Rated voltage (DC): 250 V
  • Material of dielectric: PET silberbeschichtet

Order No. 45 D 2774

Manufacturer name

TDK

Series

B32572

Manufacturer No.

B32572A3105K000
B32572A3105K
1,0UF 10% 250V MKT SILVER

Please call our customer service center at +49 89 55875-230

Technical features

1 µF
250 V
PET silberbeschichtet

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32572
Manufacturer number B32572A3105K000
B32572A3105K
1,0UF 10% 250V MKT SILVER
The above illustration may deviate
  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products